Part Details for WHA25RFET by Ohmite Mfg Co
Overview of WHA25RFET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHA25RFET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1971
|
Newark | 0.5W Mini Molded 25 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WHA25RFET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
WHA25RFECT-ND
|
DigiKey | RES 25 OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.4750 / $2.0600 | Buy Now |
DISTI #
588-WHA25RFET
|
Mouser Electronics | Wirewound Resistors - Through Hole 0.5W 25 ohms 1% RoHS: Compliant | 616 |
|
$0.4810 / $1.4800 | Buy Now |
DISTI #
70588112
|
RS | RES 25 OHM 1/2W 1% AXIAL | Ohmite WHA25RFET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3410 / $0.6069 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3410 / $0.6069 | Buy Now |
Part Details for WHA25RFET
WHA25RFET CAD Models
WHA25RFET Part Data Attributes
|
WHA25RFET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHA25RFET
Ohmite Mfg Co
RES 25 OHM 1/2W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.5355 V |
Alternate Parts for WHA25RFET
This table gives cross-reference parts and alternative options found for WHA25RFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHA25RFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHA25RFE-T | Fixed Resistor, Wire Wound, 0.5W, 25ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WHA25RFET vs WHA25RFE-T |
WNA25RFET | Fixed Resistor, Wire Wound, 0.5W, 25ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WHA25RFET vs WNA25RFET |