Part Details for WHAR75FE by Ohmite Mfg Co
Overview of WHAR75FE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHAR75FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5402
|
Newark | 0.5W Mini Molded 0.75 Ohm 1% Rohs Compliant: Yes |Ohmite WHAR75FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
WHAR75FE-ND
|
DigiKey | RES 0.75 OHM 1% 1/2W AXIAL Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
588-WHAR75FE
|
Mouser Electronics | Wirewound Resistors - Through Hole .5watt .75ohm 1% RoHS: Compliant | 0 |
|
$0.8740 / $1.1100 | Order Now |
|
Onlinecomponents.com | Res Wirewound 0.75 Ohm 1% 0.5W(1/2W) ±20ppm/°C Molded AXL T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for WHAR75FE
WHAR75FE CAD Models
WHAR75FE Part Data Attributes
|
WHAR75FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHAR75FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.5W, 0.75ohm, 1% +/-Tol, 90ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.54 mm | |
Package Length | 5.08 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |