-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 150 OHM 1W 1% WW AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1989
|
Newark | 1W Mini Molded 150 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WHB150FET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
2485-WHB150FETTR-ND
|
DigiKey | RES 150 OHM 1% 1W AXIAL Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1980 In Stock |
|
$0.6200 | Buy Now |
DISTI #
WHB150FECT-ND
|
DigiKey | RES 150 OHM 1% 1W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1057 In Stock |
|
$0.5000 / $2.0400 | Buy Now |
DISTI #
588-WHB150FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 1W 150 ohms 1% RoHS: Compliant | 1053 |
|
$0.4990 / $1.5800 | Buy Now |
DISTI #
70370961
|
RS | WH Series ceramic Axial Wirewound Resistor 150Ohms 1% 1W +/-20ppm/degC | Ohmite WHB150FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.4851 / $0.5024 | Buy Now |
DISTI #
58773109
|
Verical | Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1814 | Americas - 1000 |
|
$0.6401 / $0.6531 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 1% 1W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1000 In Stock |
|
$0.4851 / $0.5024 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WHB150FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHB150FET
Ohmite Mfg Co
RES 150 OHM 1W 1% WW AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 12.2474 V |
This table gives cross-reference parts and alternative options found for WHB150FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHB150FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHB150FE-T | Fixed Resistor, Wire Wound, 1W, 150ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WHB150FET vs WHB150FE-T |