Part Details for WHB51RFE by Ohmite Mfg Co
Overview of WHB51RFE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHB51RFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5435
|
Newark | 1W Mini Molded 51 Ohm 1% Rohs Compliant: Yes |Ohmite WHB51RFE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
588-WHB51RFE
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 51ohm 1% RoHS: Compliant | 43 |
|
$1.0600 / $2.1600 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 51 Ohm 1% 1W ±20ppm/°C Molded AXL T/R RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for WHB51RFE
WHB51RFE CAD Models
WHB51RFE Part Data Attributes:
|
WHB51RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHB51RFE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 51ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3 mm | |
Package Length | 7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |