Part Details for WHC-250-01BK by Essentra Components
Overview of WHC-250-01BK by Essentra Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC-250-01BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4764
|
Newark | Cable Clamp, Nylon 6.6, Black, 6.4Mm, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:6.4Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Black, External Length:21.1Mm, Height:- Rohs Compliant: Yes |Essentra Components WHC-250-01BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1213 |
|
$0.2060 | Buy Now |
DISTI #
RPC3347-ND
|
DigiKey | CABLE CLAMP - SCREW MOUNT, WIRE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2752 In Stock |
|
$0.1524 / $0.3500 | Buy Now |
DISTI #
144-WHC-250-01BK
|
Mouser Electronics | Cable Mounting & Accessories Clip,Screw Mnt,Black,1/4 in Hold, Clip,Screw Mount,Black RoHS: Compliant | 398 |
|
$0.1510 / $0.3500 | Buy Now |
DISTI #
70912833
|
RS | Cable Clamp, Clip, Screw Mount, Rem. Bundle Max .250, Nyl, UL94V-2, Blk, Pk 1000 | Essentra Components WHC-250-01BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1009 |
|
$0.3150 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1506 | Buy Now |
|
Onlinecomponents.com | Cable Clamp - Screw Mount, Wire Harness - Black - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant |
1000 In Stock |
|
$0.1340 / $0.1797 | Buy Now |
DISTI #
RICWHC-250-01BK
|
DB Roberts | ClipScrew MntBlack1/4 in Hold Clip Screw Mount Black | 0 |
|
RFQ | |
DISTI #
3823770
|
element14 Asia-Pacific | CABLE CLAMP, NYLON 6.6, BLACK, 6.4MM RoHS: Compliant Min Qty: 1 Container: Each | 1223 |
|
$0.1586 / $0.3680 | Buy Now |
DISTI #
3823770
|
Farnell | CABLE CLAMP, NYLON 6.6, BLACK, 6.4MM RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 1223 |
|
$0.3523 / $0.3912 | Buy Now |
|
Master Electronics | Cable Clamp - Screw Mount, Wire Harness - Black - Hole Diameter - 5.2 mm (0.204 in) - Material Flammability Standard - UL94 V-2 - Nylon 6/6 RoHS: Compliant |
1000 In Stock |
|
$0.1340 / $0.1797 | Buy Now |