Part Details for WHC15RFET by Ohmite Mfg Co
Overview of WHC15RFET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC15RFET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M2011
|
Newark | 2W Mini Molded 15 Ohm 1%/ Reel Rohs Compliant: Yes |Ohmite WHC15RFET RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
WHC15RFECT-ND
|
DigiKey | RES 15 OHM 1% 2W AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 / $2.1400 | Buy Now |
DISTI #
588-WHC15RFET
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 15 ohms 1% RoHS: Compliant | 115 |
|
$0.5360 / $2.1500 | Buy Now |
DISTI #
70370981
|
RS | WH Series ceramic Axial Wirewound Resistor 15Ohms 1% 2W +/-20ppm/degC | Ohmite WHC15RFET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6900 / $0.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$0.3728 / $0.6069 | Buy Now |
|
Master Electronics | Res Wirewound 15 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant | 0 |
|
$0.3728 / $0.6069 | Buy Now |
Part Details for WHC15RFET
WHC15RFET CAD Models
WHC15RFET Part Data Attributes
|
WHC15RFET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHC15RFET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 15ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.57 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.4772 V |
Alternate Parts for WHC15RFET
This table gives cross-reference parts and alternative options found for WHC15RFET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHC15RFET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WNC15RFE-T | Fixed Resistor, Wire Wound, 2W, 15ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | WHC15RFET vs WNC15RFE-T |