Part Details for WHC25RFE by Ohmite Mfg Co
Overview of WHC25RFE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHC25RFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5451
|
Newark | 2W Mini Molded 25 Ohm 1% Rohs Compliant: Yes |Ohmite WHC25RFE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant |
150 In Stock |
|
$1.2400 / $2.1800 | Buy Now |
|
Master Electronics | Res Wirewound 25 Ohm 1% 2W ±20ppm/°C Molded AXL RoHS: Compliant |
150 In Stock |
|
$1.2400 / $2.1800 | Buy Now |
Part Details for WHC25RFE
WHC25RFE CAD Models
WHC25RFE Part Data Attributes:
|
WHC25RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHC25RFE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 25ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION | |
Construction | Epoxy Molded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.86 mm | |
Package Length | 11.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 25 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% |