-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 5000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1779
|
Newark | Wirewound Resistor, 5Kohm, 3W, ±1%, Resistance:5Kohm, Product Range:Whd Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:5.5Mmrohs Compliant: Yes |Ohmite WHD5K0FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1124 |
|
$0.4230 | Buy Now |
DISTI #
13T1780
|
Newark | Resistor Wirewound, 5Kohm, 3W, ±1%, Resistance:5Kohm, Product Range:Whd Series, Power Rating:3W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:5.5Mmrohs Compliant: Yes |Ohmite WHD5K0FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 | Buy Now |
DISTI #
WHD5K0FETCT-ND
|
DigiKey | RES 5K OHM 1% 3W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1691 In Stock |
|
$0.8593 / $2.1100 | Buy Now |
DISTI #
588-WHD5K0FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 3W 5K ohm 1% RoHS: Compliant | 1575 |
|
$0.8590 / $2.1100 | Buy Now |
DISTI #
70371060
|
RS | WH Series ceramic Axial Wirewound Resistor 5kOhms 1% 3W +/-20ppm/degC | Ohmite WHD5K0FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 5K Ohm 1% 3W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1764 On Order |
|
$0.8130 / $0.9510 | Buy Now |
DISTI #
WHD5K0FET
|
TTI | Wirewound Resistors - Through Hole 3W 5K ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.8500 / $0.9600 | Buy Now |
|
Master Electronics | Res Wirewound 5K Ohm 1% 3W ±20ppm/°C Molded AXL T/R RoHS: Compliant |
1764 On Order |
|
$0.8130 / $0.9510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
WHD5K0FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHD5K0FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 5000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 13.54 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 122.4745 V |