Part Details for WHE5R0FET by Ohmite Mfg Co
Overview of WHE5R0FET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHE5R0FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T1807
|
Newark | Wirewound Resistor, 5 Ohm, 5W, ±1%, Resistance:5Ohm, Product Range:Whe Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:7.5Mm Rohs Compliant: Yes |Ohmite WHE5R0FET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 280 |
|
$0.7990 / $1.4700 | Buy Now |
DISTI #
13T1808
|
Newark | Resistor Wirewound, 5 Ohm, 5W, ±1%, Full Reel, Resistance:5Ohm, Product Range:Whe Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Ohmite WHE5R0FET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
WHE5R0FETCT-ND
|
DigiKey | RES 5 OHM 1% 5W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
2780 In Stock |
|
$0.5244 / $1.4700 | Buy Now |
DISTI #
588-WHE5R0FET
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 5 ohm 1% RoHS: Compliant | 783 |
|
$0.5240 / $1.4400 | Buy Now |
DISTI #
70371074
|
RS | WH Series ceramic Axial Wirewound Resistor 5Ohms 1% 5W +/-50ppm/degC | Ohmite WHE5R0FET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8100 | RFQ |
|
Onlinecomponents.com | Resistor - Axial - Wirewound - 5 Ohms - (+/-) 1% - 5W - Through Hole. RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.5160 / $0.6360 | Buy Now |
DISTI #
80623343
|
Verical | Res Wirewound 5 Ohm 1% 5W ±50ppm/°C Molded AXL T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2415 | Americas - 500 |
|
$0.8833 | Buy Now |
DISTI #
WHE5R0FET
|
TTI | Wirewound Resistors - Through Hole 5W 5 ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4750 / $0.5370 | Buy Now |
|
Master Electronics | Resistor - Axial - Wirewound - 5 Ohms - (+/-) 1% - 5W - Through Hole. RoHS: Compliant |
500 In Stock 500 On Order |
|
$0.5160 / $0.6360 | Buy Now |
Part Details for WHE5R0FET
WHE5R0FET CAD Models
WHE5R0FET Part Data Attributes
|
WHE5R0FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WHE5R0FET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5W, 5ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 1 mm | |
Lead Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 20 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 11.41 INCH | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5 V |