Part Details for WHEEL FOR MICRO SERVO SPLINES 40×7MM by Pololu Corporation
Overview of WHEEL FOR MICRO SERVO SPLINES 40×7MM by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMPM3HMFYAFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP80-1212-0.50-003 | |
TMPM3HPFYADFG | Toshiba Electronic Devices & Storage Corporation | Arm Cortex-M3 Core Based Microcontroller/32bit/P-LQFP128-1420-0.50-001 | |
TMP89FS60AUG | Toshiba Electronic Devices & Storage Corporation | 8-bit Microcontroller/Processing Performance Equivalent to a 16-bit MCU/LQFP64-P-1010-0.50E |
Price & Stock for WHEEL FOR MICRO SERVO SPLINES 40×7MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4905
|
TME | Wheel, black, Shaft: knurled, push-in,screw, Ø: 40mm, W: 7mm, 2pcs. Min Qty: 1 | 1 |
|
$4.8000 / $5.4400 | Buy Now |