Part Details for WHEEL FOR MICRO SERVO SPLINES 60×8MM by Pololu Corporation
Overview of WHEEL FOR MICRO SERVO SPLINES 60×8MM by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHEEL FOR MICRO SERVO SPLINES 60×8MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4910
|
TME | Wheel, black, Shaft: knurled, push-in,screw, Ø: 60mm, W: 8mm, 2pcs. Min Qty: 1 | 2 |
|
$5.7800 / $6.5500 | Buy Now |