Part Details for WHS18-03-25 by NTE Electronics Inc
Overview of WHS18-03-25 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS18-03-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WHS18-03-25-ND
|
DigiKey | HOOK-UP 18AWG 300V ORANGE 25' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
4 In Stock |
|
$7.8600 / $8.2700 | Buy Now |
DISTI #
70719915
|
RS | HOOK UP WIRE 300V SOLID TYPE 18GAUGE ORANGE 25 FEET | NTE Electronics Inc. WHS18-03-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$6.4500 / $7.7700 | RFQ |