Part Details for WHS18-04-1000 by NTE Electronics Inc
Overview of WHS18-04-1000 by NTE Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS18-04-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WHS18-04-1000-ND
|
DigiKey | HOOK-UP 18AWG 300V YELLOW 1000' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
2 In Stock |
|
$187.5900 / $197.4600 | Buy Now |