Part Details for WHS18-05-500 by NTE Electronics Inc
Overview of WHS18-05-500 by NTE Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS18-05-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-WHS18-05-500-ND
|
DigiKey | HOOK-UP 18AWG 300V GREEN 500' Min Qty: 1 Lead time: 1 Weeks Container: Spool MARKETPLACE PRODUCT |
1 In Stock |
|
$104.5300 / $110.0300 | Buy Now |
DISTI #
70721167
|
RS | HOOK UP WIRE 300V 18 GAUGE GREEN SOLID 500 FOOT SPOOL | NTE Electronics Inc. WHS18-05-500 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$70.1100 / $83.4600 | RFQ |