Part Details for WHS2-150RJA25 by TT Electronics Welwyn Components
Overview of WHS2-150RJA25 by TT Electronics Welwyn Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for WHS2-150RJA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3712
|
Newark | Res, Wirewound, 150R, 5%, 2W, Axial, Resistance:150Ohm, Product Range:Whs Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:9Mm Rohs Compliant: Yes |Tt Electronics/welwyn WHS2-150RJA25 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2670 / $0.8260 | Buy Now |
DISTI #
2251043
|
element14 Asia-Pacific | RES, 150R, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1732 / $0.8073 | Buy Now |
DISTI #
2251043
|
Farnell | RES, 150R, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.1686 / $0.7993 | Buy Now |
Part Details for WHS2-150RJA25
WHS2-150RJA25 CAD Models
WHS2-150RJA25 Part Data Attributes
|
WHS2-150RJA25
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHS2-150RJA25
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 150ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 17.321 V |