Part Details for WHS2-4R7JA25 by TT Electronics Welwyn Components
Overview of WHS2-4R7JA25 by TT Electronics Welwyn Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS2-4R7JA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W3719
|
Newark | Res, Wirewound, 4R7, 5%, 2W, Axial, Resistance:4.7Ohm, Product Range:Whs Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:9Mm Rohs Compliant: Yes |Tt Electronics/welwyn WHS2-4R7JA25 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.8260 | Buy Now |
DISTI #
2251033
|
element14 Asia-Pacific | RES, 4R7, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 5 Container: Each | 2400 |
|
$0.1749 / $0.8154 | Buy Now |
DISTI #
2251033
|
Farnell | RES, 4R7, 5%, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 2 Days Container: Each | 2400 |
|
$0.1694 / $0.8032 | Buy Now |
Part Details for WHS2-4R7JA25
WHS2-4R7JA25 CAD Models
WHS2-4R7JA25 Part Data Attributes:
|
WHS2-4R7JA25
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHS2-4R7JA25
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 2W, 5%, 200ppm, 4.7ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 19.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.6 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 4.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 3.066 V |
Alternate Parts for WHS2-4R7JA25
This table gives cross-reference parts and alternative options found for WHS2-4R7JA25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHS2-4R7JA25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHS2-4R7JA25 | Fixed Resistor, Wire Wound, 2W, 4.7ohm, 3.0659V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | WHS2-4R7JA25 vs WHS2-4R7JA25 |