Part Details for WHS201-68RJA25 by TT Electronics plc
Overview of WHS201-68RJA25 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS201-68RJA25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-WHS201-68RJA25
|
Mouser Electronics | Wirewound Resistors - Through Hole 2W 68 Ohms 5% RoHS: Compliant | 5957 |
|
$0.0500 / $0.3700 | Buy Now |