There are no models available for this part yet.
Overview of WHS5-1RJT075 by TT Electronics plc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WHS5-1RJT075 by TT Electronics plc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
756-WHS5-1RJT075
|
Mouser Electronics | Wirewound Resistors - Through Hole 5W 1 Ohm 5% RoHS: Compliant | 740 |
|
$0.3700 / $0.9400 | Buy Now | |
DISTI #
WHS5-1RJT075
|
TTI | Wirewound Resistors - Through Hole 5W 1 Ohm 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.3700 | Buy Now |