Part Details for WHS5-220RJT075 by TT Electronics Resistors
Overview of WHS5-220RJT075 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHS5-220RJT075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Wirewound Resistors - Through Hole WHS High Surge RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3150 | Buy Now |
Part Details for WHS5-220RJT075
WHS5-220RJT075 CAD Models
WHS5-220RJT075 Part Data Attributes
|
WHS5-220RJT075
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHS5-220RJT075
TT Electronics Resistors
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.1662V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.81 mm | |
Lead Length | 23.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 33.167 V |
Alternate Parts for WHS5-220RJT075
This table gives cross-reference parts and alternative options found for WHS5-220RJT075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHS5-220RJT075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHS5-220RJT075 | RESISTOR, WIRE WOUND, 5W, 5%, 200ppm, 220ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Welwyn Components | WHS5-220RJT075 vs WHS5-220RJT075 |