Part Details for WHU18-1820-240 by Carlisle Interconnect Technologies
Overview of WHU18-1820-240 by Carlisle Interconnect Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHU18-1820-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WORKHORSE™ , N Plug to N Jack, 18 GHz, 240 Inches |
5 In Stock |
|
$613.8200 / $1,614.6300 | Buy Now |
DISTI #
WHU18-1820-240
|
Richardson RFPD | RF TEST CABLE ASSEMBLY RoHS: Compliant Min Qty: 50 | 0 |
|
$380.6200 / $452.7900 | Buy Now |
|
Master Electronics | WORKHORSE™ , N Plug to N Jack, 18 GHz, 240 Inches |
5 In Stock |
|
$613.8200 / $1,614.6300 | Buy Now |