Part Details for WI-M-10-10-4 by Mueller Electric Company
Overview of WI-M-10-10-4 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for WI-M-10-10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2001
|
Newark | Test Lead Wire, 10Awg, Yellow, 3.05M Rohs Compliant: Yes |Mueller Electric WI-M-10-10-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 4 |
|
$27.4400 / $40.8900 | Buy Now |
DISTI #
548-WI-M-10-10-4
|
Mouser Electronics | Hook-up Wire COOLFLEX45 WIRE 10AWG 10FT. YELLOW RoHS: Compliant | 0 |
|
$28.0700 / $35.9900 | Order Now |
DISTI #
71383588
|
RS | Hook-Up Wire,10AWG, TC, Stranded, Yellow Silicone Jkt,45Amp | Mueller WI-M-10-10-4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Reel | 0 |
|
$32.8400 / $34.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.2300 / $36.0000 | Buy Now |
DISTI #
WI-M-10-10-4
|
TME | Wire, stranded, Cu, silicone, yellow, 150°C, 600V, 3m, 10AWG, elastic Min Qty: 1 | 5 |
|
$26.3400 / $33.2500 | Buy Now |