Part Details for WI-M-16-10-2 by Mueller Electric Company
Overview of WI-M-16-10-2 by Mueller Electric Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-16-10-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ7933
|
Newark | Wire 16 Awg Silicone Red 10 |Mueller Electric WI-M-16-10-2 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7500 / $28.5100 | Buy Now |
DISTI #
314-1699-ND
|
DigiKey | TEST LEAD 16AWG 1100V RED 10' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$19.0295 / $24.4800 | Buy Now |
DISTI #
548-WI-M-16-10-2
|
Mouser Electronics | Test Leads WIRE 16 AWG SILICONE RED 10' | 3 |
|
$19.8500 / $25.4600 | Buy Now |
DISTI #
71774872
|
RS | Wire 16 Awg Silicone Red 10' | Mueller WI-M-16-10-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2200 / $30.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2400 / $25.4700 | Buy Now |