Part Details for WIN-T0805LF-03-6812-B by TT Electronics plc
Overview of WIN-T0805LF-03-6812-B by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-T0805LF | Amphenol Communications Solutions | 54102-T0805LF-.100 SH HDR DR VERT TH | |
54201-T0805LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Single Row, 5 Positions, 2.54 mm (0.100in) Pitch. | |
54202-T0805LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for WIN-T0805LF-03-6812-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-WINT0805LF036812B
|
Mouser Electronics | Thin Film Resistors - SMD 0805 68100 Ohms 25 PPM .1% Tol RoHS: Compliant | 0 |
|
$0.3420 | Order Now |
DISTI #
WINT0805LF036812-B
|
TTI | Thin Film Resistors - SMD 68.1K OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3430 | Buy Now |