Part Details for WIN40-29M29M-048 by Winchester Interconnect
Overview of WIN40-29M29M-048 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WIN40-29M29M-048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-WIN40-29M29M-048
|
Mouser Electronics | RF Cable Assemblies 2.9mm Plug to 2.9mm Plug 40GHz, 48in DT-KK-048 RoHS: Compliant | 0 |
|
$476.6900 / $514.4600 | Order Now |