There are no models available for this part yet.
Overview of WINT0805LF036810B by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WINT0805LF036810B by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X3515
|
Newark | Res, Thin Film, 681R, 0.1%, 0.125W, 0805, Resistance:681Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Tt Electronics/welwyn WINT0805LF036810B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5210 | Buy Now | |
Onlinecomponents.com | Resistor, 681R, 0.1%, 0.125W, 0805, THIN FILM, Resistor Case Style: 0805 [2012 Metric], Resistance: 681ohm, Product... RoHS: Compliant | 0 |
|
$0.3406 / $0.4005 | Buy Now |