There are no models available for this part yet.
Overview of WINT1206LF025R05D by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WINT1206LF025R05D by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y2544
|
Newark | Res, 5R05, 0.5%, 200V, 1206, Thin Film, Resistor Case Style:1206 [3216 Metric], Resistance:5.05Ohm, Product Range:Win Series, Voltage Rating:200V, Resistor Element Material:Thin Film, Power Rating:330Mw, Resistance Tolerance:± 0.5%, Rohs Compliant: Yes |Tt Electronics/welwyn WINT1206LF025R05D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9300 | Buy Now | |
Onlinecomponents.com | Resistor, 5R05, 0.5%, 200V, 1206, THIN FILM, Resistor Case Style: 1206 [3216 Metric], Resistance: 5.05ohm, Product... RoHS: Compliant | 0 |
|
$0.5960 / $1.2480 | Buy Now |