There are no models available for this part yet.
Overview of WINT1206LF0321R5B by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WINT1206LF0321R5B by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X3529
|
Newark | Res, Thin Film, 21R5, 0.1%, 0.25W, 1206, Resistance:21.5Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:200V Rohs Compliant: Yes |Tt Electronics/welwyn WINT1206LF0321R5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 95 |
|
$0.0780 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6280 / $1.3160 | Buy Now |