There are no models available for this part yet.
Overview of WISE-2410-EB by Advantech Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Consumer Electronics
Security and Surveillance
Healthcare
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 | |
EPL6024-102ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2524 |
Price & Stock for WISE-2410-EB by Advantech Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AJ6876
|
Newark | Smart Vibration Sensor |Advantech WISE-2410-EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.0000 | Buy Now | |
DISTI #
2084-WISE-2410-EB-ND
|
DigiKey | SMART VIBRATION SENSOR Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$356.0000 | Buy Now | |
DISTI #
923-WISE-2410-EB
|
Mouser Electronics | Vibration Sensors Smart Vibration Sensor RoHS: Compliant | 17 |
|
$356.0000 | Buy Now | |
DISTI #
74124153
|
RS | Wireless I/O & Sensors, Smart IoT, Sensor Nodes, LoRaWan, Smart Vibration Sensor | Advantech WISE-2410-EB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$383.3800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$445.0000 | Buy Now | ||
Neutron USA | WireIess Smart Condition Monitoring Sensor, EU 863-870 (MHz) | 21 |
|
$409.4000 | Buy Now |
CAD Models for WISE-2410-EB by Advantech Co Ltd
Part Data Attributes for WISE-2410-EB by Advantech Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANTECH CO LTD
|
Reach Compliance Code
|
unknown
|