There are no models available for this part yet.
Overview of WISP24015PTNF by Amphenol PCTEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for WISP24015PTNF by Amphenol PCTEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3299-WISP24015PTNF-ND
|
DigiKey | RF ANT 2.44GHZ WHIP STR N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Box |
28 In Stock |
|
$85.3875 / $112.4100 | Buy Now | |
DISTI #
72925735
|
RS | 2.4 GHZ WISP ENC YAGI W/MNT | PCTEL WISP24015PTNF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$98.7100 / $110.9100 | RFQ | |
Onlinecomponents.com | Enclosed Yagi Antennas RoHS: Compliant |
3 In Stock |
|
$85.6500 / $105.9900 | Buy Now | ||
DISTI #
56648493
|
Verical | Enclosed Yagi Antenna Series Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 2 |
|
$115.4400 / $137.7870 | Buy Now | |
DISTI #
WISP24015PTNF
|
Richardson RFPD | ANTENNA UNIT Min Qty: 25 | 0 |
|
$103.2100 | Buy Now | |
Master Electronics | Enclosed Yagi Antennas RoHS: Compliant |
3 In Stock |
|
$85.6500 / $105.9900 | Buy Now |