Part Details for WJ211V-2.54-30P-11-RNA by Reliance North America
Overview of WJ211V-2.54-30P-11-RNA by Reliance North America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW30R-3RBTE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,TIN PLATED-BTFW30R | |
BTFW30P-3SSTGE4LF | Amphenol Communications Solutions | 30P PLUG,SMT,GOLD PLATED-BTFW30P | |
BTFW30R-3RSTGE4LF | Amphenol Communications Solutions | 30P RECEPTACLE,SMT,GOLD PLATED-BTFW30R |
Price & Stock for WJ211V-2.54-30P-11-RNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4915-WJ211V-2.54-30p-11-RNATB-ND
|
DigiKey | 30 position PCB push-in spring c Min Qty: 50 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
50 In Stock |
|
$12.1700 / $16.6000 | Buy Now |