Part Details for WJAM315 by L-com Inc
Overview of WJAM315 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WJAM315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M2128
|
Newark | Rj45 Conn, Plug, 8P8C, 1Port, Cable, Lan Category:Cat5E, Cable Construction:-, Product Range:-, Connector Mounting:Cable Mount, Connector Orientation:Vertical, Ip Rating:Ip67, Leds:Without Led, Light Pipes:Without Light Pipe Rohs Compliant: Yes |L-Com WJAM315 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 554 |
|
$26.4500 / $30.0900 | Buy Now |
DISTI #
5073-WJAM315-ND
|
DigiKey | PLUG KIT RJ45 INDUSTRIAL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
21 In Stock |
|
$26.0720 / $46.6800 | Buy Now |
DISTI #
71062242
|
RS | PLUG KIT RJ45 INDUSTRIAL | L-com WJAM315 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$30.5900 | Buy Now |
|
Onlinecomponents.com | PLUG KIT RJ45 INDUSTRIAL RoHS: Compliant | 0 |
|
$26.8800 / $35.5400 | Buy Now |
DISTI #
WJAM315
|
L-com US | Innovative design brings Category 5E Ethernet connectivity to your equipment regardless of the operating environment. A gasket seal provides optimum protection from moisture and other contaminants with an IP67 rating. A simple design allows quick jobsite cable termination to keep your project moving forward. Using the standards based RJ45 connection system insures compatibility with existing hardware. The shielded connector offers protection from EMI/RFI interference. Prevent cable failures by selecting the IP67 Ethernet solution for your project. Min Qty: 1 Package Multiple: 1 | 555 |
|
$27.3100 / $31.3900 | Buy Now |
Part Details for WJAM315
WJAM315 CAD Models
WJAM315 Part Data Attributes
|
WJAM315
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
WJAM315
L-com Inc
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |