Part Details for WK08K4701FTLV by Walsin Technology Corporation
Overview of WK08K4701FTLV by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK08K4701FTLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK08K4701FTLV
|
Avnet Asia | Res High Precision Thick Film 0805 4.7k Ohm 1% 1/8W ?50ppm/?C Molded Paper T/R (Alt: WK08K4701FTLV) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |