Part Details for WK202070B2202GD500 by Vishay Intertechnologies
Overview of WK202070B2202GD500 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK202070B2202GD500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WK202070B2202GD500
|
Avnet Americas | Resistor, 22 kOhm, ± 2%, 1 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WK202070B2202GD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0504 | Buy Now |
DISTI #
WK202070B2202GD500
|
Avnet Americas | Resistor, 22 kOhm, ± 2%, 1 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WK202070B2202GD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0648 | Buy Now |
DISTI #
WK202070B2202GD500
|
Avnet Americas | Resistor, 22 kOhm, ± 2%, 1 W, Axial Leaded, Metal Oxide, High Power - Tape and Reel (Alt: WK202070B2202GD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0648 | Buy Now |
DISTI #
WK202070B2202GD500
|
Avnet Abacus | Resistor, 22 kOhm, � 2%, 1 W, Axial Leaded, Metal Oxide, High Power (Alt: WK202070B2202GD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for WK202070B2202GD500
WK202070B2202GD500 CAD Models
WK202070B2202GD500 Part Data Attributes
|
WK202070B2202GD500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WK202070B2202GD500
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 500 V |
Alternate Parts for WK202070B2202GD500
This table gives cross-reference parts and alternative options found for WK202070B2202GD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK202070B2202GD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK202070B2202G2200 | Fixed Resistor, Metal Oxide Film, 1W, 22000ohm, 500V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WK202070B2202GD500 vs WK202070B2202G2200 |