WK202070B2203JD500
Vishay Intertechnologies
Description: Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of WK202070B2203JD500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for WK202070B2203JD500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 02Y9289
Newark Wk2 220K 100 5% R5 |Vishay WK202070B2203JD500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0650
$0.0650 Buy Now
DISTI # WK202070B2203JD500
Avnet Americas WK2 220K 100 5% R5 (Alt: WK202070B2203JD500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days 0
  • 5,000 $0.0524
$0.0524 Buy Now
DISTI # 594-WK202070B2203JD5
Mouser Electronics Metal Oxide Resistors 220Kohms 5% 100ppm RoHS: Compliant 4900
  • 1 $0.4700
  • 10 $0.3360
  • 100 $0.1350
  • 1,000 $0.1140
  • 5,000 $0.0700
  • 10,000 $0.0600
  • 25,000 $0.0580
  • 50,000 $0.0570
  • 100,000 $0.0550
$0.0550 / $0.4700 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0514
$0.0514 Buy Now

CAD Models for WK202070B2203JD500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for WK202070B2203JD500 by Vishay Intertechnologies

WK202070B2203JD500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Resistance
220000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
500 V
Want to compare parts?
  1. WK202070B2203JD500
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for WK202070B2203JD500

This table gives cross-reference parts and alternative options found for WK202070B2203JD500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK202070B2203JD500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WK202070B2203J2200 Fixed Resistor, Metal Oxide Film, 1W, 220000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies WK202070B2203JD500 vs WK202070B2203J2200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WK202070B2203JD500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WK202070B2203JD500 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of WK202070B2203JD500 would you like to use for your alert(s)?
  • Please alert me when WK202070B2203JD500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WK202070B2203JD500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WK202070B2203JD500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WK202070B2203JD500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WK202070B2203JD500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WK202070B2203JD500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: