Part Details for WK73R2BTTD1002F by KOA Speer Electronics Inc
Overview of WK73R2BTTD1002F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2BTTD1002F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2BTTD1002FCT-ND
|
DigiKey | RES 10K OHM 1% 3/4W 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8793 In Stock |
|
$0.0353 / $0.3100 | Buy Now |
DISTI #
660-WK73R2BTTD1002F
|
Mouser Electronics | Thick Film Resistors - SMD 10 kOhms 0.75W 1% To RoHS: Compliant | 3442 |
|
$0.0360 / $0.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 5000 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 10000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 | 5000 |
|
$0.0351 / $0.1080 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.75W, 10000OHM, 200V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 0612 | 4000 |
|
$0.0400 / $0.2000 | Buy Now |
Part Details for WK73R2BTTD1002F
WK73R2BTTD1002F CAD Models
WK73R2BTTD1002F Part Data Attributes:
|
WK73R2BTTD1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2BTTD1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2BTTD1002F
This table gives cross-reference parts and alternative options found for WK73R2BTTD1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2BTTD1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCW0612FT10K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | SEI Stackpole Electronics Inc | WK73R2BTTD1002F vs RMCW0612FT10K0 |
AC0612FR-0710KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | WK73R2BTTD1002F vs AC0612FR-0710KL |
ACTW000612-1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | WK73R2BTTD1002F vs ACTW000612-1002FTP |
BCTW000612-1002FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | WK73R2BTTD1002F vs BCTW000612-1002FTP |