There are no models available for this part yet.
Overview of WK73R2JTTE2201F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for WK73R2JTTE2201F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE2201FTR-ND
|
DigiKey | RES 2.2K OHM 1% 1W 1812 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0985 | Buy Now | |
DISTI #
660-WK73R2JTTE2201F
|
Mouser Electronics | Thick Film Resistors - SMD 1W, 2.2Kohm, 1% RoHS: Compliant | 3489 |
|
$0.0710 / $0.4500 | Buy Now |
CAD Models for WK73R2JTTE2201F by KOA Speer Electronics Inc
Part Data Attributes for WK73R2JTTE2201F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
SMT, 1218
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
IEC60115-8
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
3.1 mm
|
Package Style
|
SMT
|
Package Width
|
4.6 mm
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1218
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WK73R2JTTE2201F
This table gives cross-reference parts and alternative options found for WK73R2JTTE2201F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE2201F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1218FK-072K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE2201F vs SR1218FK-072K2L |
WHPC1218-2K2FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 2200ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK73R2JTTE2201F vs WHPC1218-2K2FT4 |
WK73R2JTBK2201F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | KOA Speer Electronics Inc | WK73R2JTTE2201F vs WK73R2JTBK2201F |
WR181WF2201T5E | Fixed Resistor, Thick Film, 1W, 2200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE2201F vs WR181WF2201T5E |
232273572202L | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WK73R2JTTE2201F vs 232273572202L |
RC1218FK-072K2P | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE2201F vs RC1218FK-072K2P |
WR18X2201FTL | Fixed Resistor, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE2201F vs WR18X2201FTL |
RCL12182K20FKEK | Fixed Resistor, Metal Glaze/thick Film, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, HALOGEN FREE AND ROHS COMPLAINT | Vishay Intertechnologies | WK73R2JTTE2201F vs RCL12182K20FKEK |
WR181WF2201T4E | Fixed Resistor, Thick Film, 1W, 2200ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE2201F vs WR181WF2201T4E |
AF1218FK-072K2L | Fixed Resistor, 1W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE2201F vs AF1218FK-072K2L |