Part Details for WK73R2JTTE4123F by KOA Speer Electronics Inc
Overview of WK73R2JTTE4123F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73R2JTTE4123F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-WK73R2JTTE4123FTR-ND
|
DigiKey | RES 412K OHM 1% 1W 1812 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0985 | Buy Now |
DISTI #
660-WK73R2JTTE4123F
|
Mouser Electronics | Thick Film Resistors - SMD | 0 |
|
Order Now |
Part Details for WK73R2JTTE4123F
WK73R2JTTE4123F CAD Models
WK73R2JTTE4123F Part Data Attributes
|
WK73R2JTTE4123F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2JTTE4123F
KOA Speer Electronics Inc
Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1218 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2JTTE4123F
This table gives cross-reference parts and alternative options found for WK73R2JTTE4123F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2JTTE4123F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X4123FGL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE4123F vs MR18X4123FGL |
AF1218FK-07412KL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WK73R2JTTE4123F vs AF1218FK-07412KL |
MR18X4123FQL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE4123F vs MR18X4123FQL |
WR181WF4123T4E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE4123F vs WR181WF4123T4E |
WR181WF4123T5E | Fixed Resistor, Thick Film, 1W, 412000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2JTTE4123F vs WR181WF4123T5E |
MR18X4123FTL | Fixed Resistor, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WK73R2JTTE4123F vs MR18X4123FTL |
CLF1218412K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE4123F vs CLF1218412K1%100PPM/KNS |
CRCW1218412KFKB4AP | Res,SMT,Thick Film,412K Ohms,200WV,1% +/-Tol,-100,100ppm TC,1218 Case | Vishay Intertechnologies | WK73R2JTTE4123F vs CRCW1218412KFKB4AP |
CLF1218412K1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WK73R2JTTE4123F vs CLF1218412K1%100PPM/KNB4 |
9C12181W4123FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 412000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | WK73R2JTTE4123F vs 9C12181W4123FKPF5 |