Part Details for WK73S2H2TTER220F by KOA Speer Electronics Inc
Overview of WK73S2H2TTER220F by KOA Speer Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for WK73S2H2TTER220F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6017
|
Newark | Res, 0R22, 2W, 1020, Thick Film Rohs Compliant: Yes |Koa WK73S2H2TTER220F Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1660 / $0.1700 | Buy Now |
DISTI #
660-WK73S2H2TTER220F
|
Mouser Electronics | Thick Film Resistors - SMD 0.22 ohm 1% 2W AEC-Q200 RoHS: Compliant | 0 |
|
$0.1690 / $0.6700 | Order Now |
DISTI #
V72:2272_22755300
|
Arrow Electronics | Res Thick Film 1020 0.22 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1844 Container: Cut Strips | Americas - 1395 |
|
$0.0387 / $0.1480 | Buy Now |
DISTI #
31590772
|
Verical | Res Thick Film 1020 0.22 Ohm 1% 2W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200 Min Qty: 40 Package Multiple: 1 Date Code: 1844 | Americas - 1395 |
|
$0.0387 / $0.0420 | Buy Now |
DISTI #
WK73S2H2TTER220F
|
TTI | Thick Film Resistors - SMD 0.22 ohm 1% 2W AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1670 | Buy Now |
DISTI #
3542629
|
Farnell | RES, 0R22, 2W, 1020, THICK FILM RoHS: Compliant Min Qty: 4000 Lead time: 26 Weeks, 6 Days Container: Reel | 0 |
|
$0.1898 | Buy Now |
Part Details for WK73S2H2TTER220F
WK73S2H2TTER220F CAD Models
WK73S2H2TTER220F Part Data Attributes
|
WK73S2H2TTER220F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73S2H2TTER220F
KOA Speer Electronics Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 1020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.66 V |
Alternate Parts for WK73S2H2TTER220F
This table gives cross-reference parts and alternative options found for WK73S2H2TTER220F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73S2H2TTER220F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJC1CFR22U | Fixed Resistor, Thick Film, 2W, 0.22ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Panasonic Electronic Components | WK73S2H2TTER220F vs ERJC1CFR22U |
RCWE1020R220FKEA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | WK73S2H2TTER220F vs RCWE1020R220FKEA |
RCWE1020R220FKTA | Fixed Resistor, Metal Glaze/thick Film, 2W, 0.22ohm, 0.6633V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | WK73S2H2TTER220F vs RCWE1020R220FKTA |