Part Details for WK73S3A3TTE47L5F by KOA Speer Electronics Inc
Overview of WK73S3A3TTE47L5F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WK73S3A3TTE47L5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-WK73S3A3TTE47L5F
|
Mouser Electronics | Thick Film Resistors - SMD 0.0475 ohm 1% 3W AEC-Q200 | 0 |
|
$0.1720 | Order Now |