Part Details for WKM 76-10M/S1587 (ALTERNATE: U2-04362) by TURCK Inc
Overview of WKM 76-10M/S1587 (ALTERNATE: U2-04362) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKM 76-10M/S1587 (ALTERNATE: U2-04362)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70672872
|
RS | Cordset, 1"-16 Female Right Angle, 7 Wire, 10m, TPE, Yellow, U2-04362 | Turck WKM 76-10M/S1587 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$168.2000 | RFQ |