Part Details for WKO221KCPCF0KR by Vishay Intertechnologies
Overview of WKO221KCPCF0KR by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO221KCPCF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1646
|
Newark | Wko X440Y300Vac 220Pf 10% K2000 E3 Rohs Compliant: Yes |Vishay WKO221KCPCF0KR Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 | Buy Now |
DISTI #
70K6312
|
Newark | Capacitor, ceramic,220Pf,10-% Tol,10+% Tol |Vishay WKO221KCPCF0KR Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 | Buy Now |
DISTI #
WKO221KCPCF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Bulk (Alt: WKO221KCPCF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1739 / $0.3087 | Buy Now |
DISTI #
75-WKO221KCPCF0KR
|
Mouser Electronics | Safety Capacitors 220pF 10% Y5T RoHS: Compliant | 0 |
|
$0.2410 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.2400 | Buy Now |
DISTI #
WKO221KCPCF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO221KCPCF0KR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKO221KCPCF0KR
WKO221KCPCF0KR CAD Models
WKO221KCPCF0KR Part Data Attributes
|
WKO221KCPCF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO221KCPCF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for WKO221KCPCF0KR
This table gives cross-reference parts and alternative options found for WKO221KCPCF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO221KCPCF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO221KCPCFGKR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKO221KCPCF0KR vs WKO221KCPCFGKR |