Part Details for WKO471KCPCRAKR by Vishay Intertechnologies
Overview of WKO471KCPCRAKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO471KCPCRAKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6385
|
Newark | Capacitor, ceramic,470Pf,10-% Tol,10+% Tol |Vishay WKO471KCPCRAKR RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.2870 | Buy Now |
DISTI #
WKO471KCPCRAKR
|
Avnet Americas | WKO X440Y300VAC 470PF ±10% Y5U REEL E3 - Tape and Reel (Alt: WKO471KCPCRAKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1610 / $0.2538 | Buy Now |
DISTI #
75-WKO471KCPCRAKR
|
Mouser Electronics | Safety Capacitors WKO X440Y300VAC 470PF +/-10% K4000 e3 RoHS: Compliant | 0 |
|
$0.2310 / $0.2360 | Order Now |
|
Future Electronics | WKO X440Y300VAC 470PF 10% Y5U REEL E3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.2310 | Buy Now |
DISTI #
WKO471KCPCRAKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 470 pF, � 10%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded (Alt: WKO471KCPCRAKR) RoHS: Compliant Min Qty: 12000 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKO471KCPCRAKR
WKO471KCPCRAKR CAD Models
WKO471KCPCRAKR Part Data Attributes
|
WKO471KCPCRAKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO471KCPCRAKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CLASS X1 AND Y2 FOR SAFETY REGULATION | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for WKO471KCPCRAKR
This table gives cross-reference parts and alternative options found for WKO471KCPCRAKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO471KCPCRAKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO471KCPCREKR | CAP,CERAMIC,470PF,10% -TOL,10% +TOL,K4000 TC CODE | Vishay Draloric | WKO471KCPCRAKR vs WKO471KCPCREKR |
WKO471KCPCF0KR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, Y5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKO471KCPCRAKR vs WKO471KCPCF0KR |
WKO471KCPCLAKR | Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K4000, 0.00047uF, 3220, | Vishay Intertechnologies | WKO471KCPCRAKR vs WKO471KCPCLAKR |