Part Details for WKO472MCPERUKR by Vishay Intertechnologies
Overview of WKO472MCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKO472MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3803
|
Newark | Suppression Cap, 4700Pf, Class X1/Y2 Rohs Compliant: Yes |Vishay WKO472MCPERUKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4627 |
|
$0.7550 / $1.3100 | Buy Now |
DISTI #
70K6412
|
Newark | Capacitor,ceramic,4.7Nf,20-% Tol,20+% Tol |Vishay WKO472MCPERUKR Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4540 / $0.5360 | Buy Now |
DISTI #
74AC7066
|
Newark | Suppression Cap, 4700Pf, X1/Y2, 440/300V, Capacitance:4700Pf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:440V, Voltage Rating Y:300V, Capacitor Case/Package:Radial Leaded, Lead Spacing:12.5Mm Rohs Compliant: Yes |Vishay WKO472MCPERUKR Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8840 | Buy Now |
DISTI #
WKO472MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKO472MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3617 / $0.6126 | Buy Now |
DISTI #
75-WKO472MCPERUKR
|
Mouser Electronics | Safety Capacitors 4700pF 20% Y5U RoHS: Compliant | 1925 |
|
$0.4590 / $1.3900 | Buy Now |
|
Future Electronics | WKO Series Ø18x5 mm 4.7 nF 440/300 VAC ±20% K4000 AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 21700Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Future Electronics | WKO Series Ø18x5 mm 4.7 nF 440/300 VAC ±20% K4000 AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
WKO472MCPERUKR
|
TTI | Safety Capacitors 4700pF 20% Y5U RoHS: Compliant pbFree: Pb-Free Min Qty: 2800 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$0.3740 / $0.4790 | Buy Now |
DISTI #
WKO472MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKO472MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3617 / $0.6126 | Buy Now |
DISTI #
WKO472MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 4700 pF, ± 20%, X1 / Y2, 440 Vac, 300 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKO472MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3617 / $0.6126 | Buy Now |
Part Details for WKO472MCPERUKR
WKO472MCPERUKR CAD Models
WKO472MCPERUKR Part Data Attributes
|
WKO472MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKO472MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC VOLTAGE (V): 300-440, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Size Code | 7120 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for WKO472MCPERUKR
This table gives cross-reference parts and alternative options found for WKO472MCPERUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKO472MCPERUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKO472MCPERZKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0047uF, 7120, | Vishay Intertechnologies | WKO472MCPERUKR vs WKO472MCPERZKR |