Part Details for WKP101MCPERUKR by Vishay Intertechnologies
Overview of WKP101MCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP101MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6434
|
Newark | Wkp X760Y500Vac 100Pf ±20% K1500 E3 |Vishay WKP101MCPERUKR Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3600 | Buy Now |
DISTI #
WKP101MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP101MCPERUKR) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2068 / $0.3504 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 800 Container: Ammo Pack | 0Ammo Pack |
|
$0.3000 | Buy Now |
DISTI #
WKP101MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP101MCPERUKR) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2068 / $0.3504 | Buy Now |
DISTI #
WKP101MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 100 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP101MCPERUKR) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2068 / $0.3504 | Buy Now |
DISTI #
WKP101MCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP101MCPERUKR) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP101MCPERUKR
WKP101MCPERUKR CAD Models
WKP101MCPERUKR Part Data Attributes
|
WKP101MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP101MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |