Part Details for WKP102MCPERYKR by Vishay Intertechnologies
Overview of WKP102MCPERYKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP102MCPERYKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6450
|
Newark | Wkp X760Y500Vac 1Nf ±20% K4000 E3 |Vishay WKP102MCPERYKR Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4470 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2572 / $0.4356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Container: Ammo Pack | 0Ammo Pack |
|
$0.3730 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2572 / $0.4356 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1000 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2572 / $0.4356 | Buy Now |
DISTI #
WKP102MCPERYKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1000 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP102MCPERYKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | P12,5 - 10,0x6,0 - Reel - Straight leads RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 10500 |
|
$0.1980 | Buy Now |
Part Details for WKP102MCPERYKR
WKP102MCPERYKR CAD Models
WKP102MCPERYKR Part Data Attributes
|
WKP102MCPERYKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP102MCPERYKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.001uF, Through Hole Mount, 3224, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | CLASS X1/Y1, RATED AC VOLTAGE(V): 500-760, STANDARD: IEC-60384-14 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Surface Mount | NO | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |