Part Details for WKP152MCPEH0KR by Vishay Intertechnologies
Overview of WKP152MCPEH0KR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP152MCPEH0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6468
|
Newark | Wkp X760Y500Vac 1,5Nf ±20% K4000 E3 |Vishay WKP152MCPEH0KR RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4040 | Buy Now |
DISTI #
WKP152MCPEH0KR
|
Avnet Americas | WKP X760Y500VAC 1500pF ±20% Y5U BULK E3 - Bulk (Alt: WKP152MCPEH0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2635 / $0.4154 | Buy Now |
DISTI #
75-WKP152MCPEH0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 1,5nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.3790 / $0.4010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3930 | Buy Now |
DISTI #
WKP152MCPEH0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP152MCPEH0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP152MCPEH0KR
WKP152MCPEH0KR CAD Models
WKP152MCPEH0KR Part Data Attributes
|
WKP152MCPEH0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP152MCPEH0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP152MCPEH0KR
This table gives cross-reference parts and alternative options found for WKP152MCPEH0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP152MCPEH0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP152MCPEH0KR | CAP,CERAMIC,1.5NF,20% -TOL,20% +TOL | Vishay Draloric | WKP152MCPEH0KR vs WKP152MCPEH0KR |