Part Details for WKP221MCPEF0KR by Vishay Intertechnologies
Overview of WKP221MCPEF0KR by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP221MCPEF0KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3805
|
Newark | Suppression Cap, 220Pf, Class X1/Y1 Rohs Compliant: Yes |Vishay WKP221MCPEF0KR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3710 |
|
$0.3940 / $0.7380 | Buy Now |
DISTI #
WKP221MCPEF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP221MCPEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.3929 | Buy Now |
DISTI #
75-WKP221MCPEF0KR
|
Mouser Electronics | Safety Capacitors 220 pF X1 760VAC/Y1 500VAC RoHS: Compliant | 10005 |
|
$0.2950 / $0.9800 | Buy Now |
|
Future Electronics | WKP Series Ø8x6 mm 220 pF 760/500 VAC ±20 % K2000 AC Line Ceramic Disc Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.2950 / $0.3600 | Buy Now |
DISTI #
WKP221MCPEF0KR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Bulk (Alt: WKP221MCPEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2214 / $0.3929 | Buy Now |
DISTI #
SMC-WKP221MCPEF0KR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 470 |
|
RFQ | |
DISTI #
WKP221MCPEF0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP221MCPEF0KR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3289456
|
element14 Asia-Pacific | SUPPRESSION CAP, 220PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Container: Each | 3710 |
|
$0.2881 / $0.8815 | Buy Now |
DISTI #
3289456
|
Farnell | SUPPRESSION CAP, 220PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 3710 |
|
$0.2610 / $0.5446 | Buy Now |
|
New Advantage Corporation | P12,5 - 8,0x6,0 - Bulk - 30-3mm RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$0.1800 | Buy Now |
Part Details for WKP221MCPEF0KR
WKP221MCPEF0KR CAD Models
WKP221MCPEF0KR Part Data Attributes:
|
WKP221MCPEF0KR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP221MCPEF0KR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | CSA, IEC60384-14, UL | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for WKP221MCPEF0KR
This table gives cross-reference parts and alternative options found for WKP221MCPEF0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP221MCPEF0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP221MCPED0KR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, 0.00022uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | WKP221MCPEF0KR vs WKP221MCPED0KR |