Part Details for WKP221MCPERUKR by Vishay Intertechnologies
Overview of WKP221MCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP221MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3806
|
Newark | Suppression Cap, 220Pf, Class X1/Y1 Rohs Compliant: Yes |Vishay WKP221MCPERUKR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3940 / $0.9360 | Buy Now |
DISTI #
WKP221MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP221MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
DISTI #
75-WKP221MCPERUKR
|
Mouser Electronics | Safety Capacitors 220pF 500volts 20% RoHS: Compliant | 1790 |
|
$0.2840 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Container: Ammo Pack | 0Ammo Pack |
|
$0.3060 | Buy Now |
DISTI #
WKP221MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP221MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
DISTI #
WKP221MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP221MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2109 / $0.3572 | Buy Now |
DISTI #
WKP221MCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 220 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP221MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
WKP221MCPERUKR
|
Avnet Asia | Ceramic Suppression Capacitor, 220 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP221MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
3289457
|
element14 Asia-Pacific | SUPPRESSION CAP, 220PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2972 / $0.9467 | Buy Now |
DISTI #
3289457
|
Farnell | SUPPRESSION CAP, 220PF, CLASS X1/Y1 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 0 Days Container: Each | 0 |
|
$0.2835 / $1.0278 | Buy Now |
Part Details for WKP221MCPERUKR
WKP221MCPERUKR CAD Models
WKP221MCPERUKR Part Data Attributes
|
WKP221MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP221MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5T, -33/+22% TC, 0.00022uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Reference Standard | IEC60384-14 | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5T | |
Temperature Coefficient | -33/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |