Part Details for WKP222KCPERUKR by Vishay Intertechnologies
Overview of WKP222KCPERUKR by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP222KCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6485
|
Newark | Wkp X760Y500Vac 2,2Nf ±10% K4000 E3 |Vishay WKP222KCPERUKR Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8070 / $0.9650 | Buy Now |
DISTI #
WKP222KCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222KCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4043 / $1.0810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.9250 | Buy Now |
DISTI #
WKP222KCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222KCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4043 / $1.0810 | Buy Now |
DISTI #
WKP222KCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 2200 pF, ± 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP222KCPERUKR) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4043 / $1.0810 | Buy Now |
DISTI #
WKP222KCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 10%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP222KCPERUKR) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP222KCPERUKR
WKP222KCPERUKR CAD Models
WKP222KCPERUKR Part Data Attributes
|
WKP222KCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP222KCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, K4000, 0.0022uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |