There are no models available for this part yet.
Overview of WKP222MCPDRUKR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WKP222MCPDRUKR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K6490
|
Newark | Wkp X760Y500Vac 2,2Nf ±20% K4000 E3 |Vishay WKP222MCPDRUKR RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8380 / $0.8890 | Buy Now | |
DISTI #
WKP222MCPDRUKR
|
Avnet Americas | WKP X760Y500VAC 2200pF ±20% Y5U REEL E3 - Product that comes on tape, but is not reeled (Alt: WKP222MCPDRUKR) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3404 / $0.8883 | Buy Now | |
DISTI #
75-WKP222MCPDRUKR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 2,2nF +/-20% K4000 e3 RoHS: Compliant | 0 |
|
$0.8270 / $0.8580 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 600 Lead time: 7 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8400 | Buy Now | ||
DISTI #
WKP222MCPDRUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 2200 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP222MCPDRUKR) RoHS: Compliant Min Qty: 4800 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803619450314
|
Chip1Stop | Capacitor Ceramic Multilayer | 600 |
|
$0.5910 | Buy Now |
CAD Models for WKP222MCPDRUKR by Vishay Intertechnologies
Part Data Attributes for WKP222MCPDRUKR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
SAFETY CLASS X1/Y1
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
760 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
K4000
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for WKP222MCPDRUKR
This table gives cross-reference parts and alternative options found for WKP222MCPDRUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP222MCPDRUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP222MCPDRUKR | CAPACITOR, CERAMIC, K4000, 0.0022 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Draloric | WKP222MCPDRUKR vs WKP222MCPDRUKR |